61802010 | LAPP
Insulated wire end ferrule, 1.0 mm², 15 mm/8 mm long, red, 61802010
Order No.: 33P4198
EAN: 4044773207569
MPN:
61802010
ADERENDHÜLSEN AHI-TWIN 2X1 RD
Unit Price (€ / pc.)
0.0881 € *
Available: 397 pcs.
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0881 €
10 pcs.
0.0762 €
50 pcs.
0.0678 €
100 pcs.
0.0571 €
500 pcs.
0.0536 €
*incl. VAT plus shipping costs
Subject to prior sale
Conductor end sleeve, 61802010, LAPP
The 61802010 is a twin insulated conductor end sleeve for two strand conductors. This product has special shape of plastic collar that enables simultaneous holding of two strand conductors. Correct crimping of two conductors in a TWIN conductor end sleeve achieves a proper electrical and mechanical connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.0 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Length | 15 mm | |
| Pin lenght | 8 mm | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |