61802000 | LAPP
Insulated wire end ferrule, 0.75 mm², 15 mm/8 mm long, gray, 61802000
Order No.: 33P4197
EAN: 4044773207583
MPN:
61802000
ADERENDHÜLSEN AHI-TWIN 2X0,75 GY
Unit Price (€ / pc.)
0.0785 € *
Available: 499 pcs.
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0785 €
10 pcs.
0.0690 €
50 pcs.
0.0583 €
100 pcs.
0.0512 €
500 pcs.
0.0476 €
*incl. VAT plus shipping costs
Subject to prior sale
Conductor end sleeve, 61802000, LAPP
The 61802000 is a twin insulated conductor end sleeve for two strand conductors. This product has special shape of plastic collar that enables simultaneous holding of two strand conductors. Correct crimping of two conductors in a TWIN conductor end sleeve achieves a proper electrical and mechanical connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.75 mm² | |
| Isolated | Yes | |
| Colour | gray | |
| Length | 15 mm | |
| Pin lenght | 8 mm | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |