61801840 | LAPP

Insulated wire end ferrule, 10 mm², 27 mm/18 mm long, DIN 46228-4, red, 61801840

Order No.: 33P4155
EAN: 4044773208252
MPN:
61801840
ADERENDHÜLSEN AHI DIN L10/18RD
61801840 LAPP Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1428 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1428 €
10 pcs.
0.1238 €
50 pcs.
0.1095 €
100 pcs.
0.0952 €
500 pcs.
0.0881 €
*incl. VAT plus shipping costs
Subject to prior sale

Conductor end sleeve, 61801840, LAPP

The 61801840 is a xonductor end sleeve with insulation for cabinet builders, according to DIN or German colour code, halogen-free. Funnel-shaped opening makes it easy to slip them onto the strands The conductor is permanently connected to the collar by crimping.

Applications

  • Control cabinets and equipment wiring
  • For cables with category 2,5 and 6 conductors
  • Not suitable for solid conductors
Technical specifications
Filter Property Value
Cable cross-section 10 mm²
Isolated Yes
Colour red
Length 27 mm
Pin lenght 18 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes