61801810 | LAPP

Insulated wire end ferrule, 6.0 mm², 20 mm/12 mm long, DIN 46228-4, yellow, 61801810

Order No.: 33P4162
EAN: 4044773208504
MPN:
61801810
ADERENDHÜLSEN AHI DIN N 6/12YE
61801810 LAPP Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0845 € *
Available: 80 pcs.
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0845 €
10 pcs.
0.0726 €
50 pcs.
0.0643 €
100 pcs.
0.0547 €
500 pcs.
0.0512 €
*incl. VAT plus shipping costs
Subject to prior sale

Conductor end sleeve, 61801810, LAPP

The 61801810 is a xonductor end sleeve with insulation for cabinet builders, according to DIN or German colour code, halogen-free. Funnel-shaped opening makes it easy to slip them onto the strands The conductor is permanently connected to the collar by crimping.

Applications

  • Control cabinets and equipment wiring
  • For cables with category 2,5 and 6 conductors
  • Not suitable for solid conductors
Technical specifications
Filter Property Value
Cable cross-section 6.0 mm²
Isolated Yes
Colour yellow
Length 20 mm
Pin lenght 12 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes