61801720 | LAPP

Insulated wire end ferrule, 1.5 mm², 16.5 mm/10 mm long, DIN 46228-4, black, 61801720

Order No.: 33P4140
EAN: 4044773208825
MPN:
61801720
ADERENDHÜLSEN AHI DIN HL 1,5/10BK
61801720 LAPP Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0512 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0512 €
10 pcs.
0.0452 €
50 pcs.
0.0393 €
100 pcs.
0.0333 €
500 pcs.
0.0309 €
*incl. VAT plus shipping costs
Subject to prior sale

Conductor end sleeve, 61801720, LAPP

The 61801720 is a xonductor end sleeve with insulation for cabinet builders, according to DIN or German colour code, halogen-free. Funnel-shaped opening makes it easy to slip them onto the strands The conductor is permanently connected to the collar by crimping.

Applications

  • Control cabinets and equipment wiring
  • For cables with category 2,5 and 6 conductors
  • Not suitable for solid conductors
Technical specifications
Filter Property Value
Cable cross-section 1.5 mm²
Isolated Yes
Colour black
Length 16.5 mm
Pin lenght 10 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes