61801590 | LAPP
Insulated wire end ferrule, 0.5 mm², 13.5 mm/8 mm long, DIN 46228-4, white, 61801590
Order No.: 33P4163
EAN: 4044773209402
MPN:
61801590
ADERENDHÜLSEN AHI DIN N0,5/8WH
Unit Price (€ / pc.)
0.0274 € *
Available: 989 pcs.
Total Price:
0.03 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0274 €
10 pcs.
0.0238 €
50 pcs.
0.0190 €
100 pcs.
0.0167 €
500 pcs.
0.0155 €
*incl. VAT plus shipping costs
Subject to prior sale
Conductor end sleeve, 61801590, LAPP
The 61801590 is a xonductor end sleeve with insulation for cabinet builders, according to DIN or German colour code, halogen-free. Funnel-shaped opening makes it easy to slip them onto the strands The conductor is permanently connected to the collar by crimping.
Applications
- Control cabinets and equipment wiring
- For cables with category 2,5 and 6 conductors
- Not suitable for solid conductors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.5 mm² | |
| Isolated | Yes | |
| Colour | white | |
| Length | 13.5 mm | |
| Pin lenght | 8 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |