61721867 | LAPP

Insulated wire end ferrule, 0.25 mm², 12.5 mm/8 mm long, DIN 46228-4, light blue, 61721867

Order No.: 33P4172
EAN: 4044773208023
MPN:
61721867
ADERENDHÜLSEN AHI L 0,25/8 LBU
61721867 LAPP Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0547 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0547 €
10 pcs.
0.0476 €
50 pcs.
0.0428 €
100 pcs.
0.0369 €
500 pcs.
0.0345 €
*incl. VAT plus shipping costs
Subject to prior sale

Conductor end sleeve, 61721867, LAPP

The 61721867 is a xonductor end sleeve with insulation for cabinet builders, according to DIN or German colour code, halogen-free. Funnel-shaped opening makes it easy to slip them onto the strands The conductor is permanently connected to the collar by crimping.

Applications

  • Control cabinets and equipment wiring
  • For cables with category 2,5 and 6 conductors
  • Not suitable for solid conductors
Technical specifications
Filter Property Value
Cable cross-section 0.25 mm²
Isolated Yes
Colour light blue
Length 12.5 mm
Pin lenght 8 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes