61721866 | LAPP
Insulated wire end ferrule, 0.25 mm², 10.5 mm/6 mm long, DIN 46228-4, light blue, 61721866
Order No.: 33P4181
EAN: 4044773208054
MPN:
61721866
ADERENDHÜLSEN AHI N 0,25/6 LBU
Unit Price (€ / pc.)
0.0500 € *
Available: 224 pcs.
Next delivery: 500 pcs. on 2026-04-13
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0500 €
10 pcs.
0.0440 €
50 pcs.
0.0381 €
100 pcs.
0.0333 €
500 pcs.
0.0309 €
*incl. VAT plus shipping costs
Subject to prior sale
Conductor end sleeve, 61721866, LAPP
The 61721866 is a xonductor end sleeve with insulation for cabinet builders, according to DIN or German colour code, halogen-free. Funnel-shaped opening makes it easy to slip them onto the strands The conductor is permanently connected to the collar by crimping.
Applications
- Control cabinets and equipment wiring
- For cables with category 2,5 and 6 conductors
- Not suitable for solid conductors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.25 mm² | |
| Isolated | Yes | |
| Colour | light blue | |
| Length | 10.5 mm | |
| Pin lenght | 6 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |