61721560 | LAPP

Uninsulated wire end ferrule, 2.5 mm², 12 mm long, DIN 46228, silver, 61721560

Order No.: 33P3977
EAN: 4044773208696
MPN:
61721560
ADERENDHÜLSEN AH DIN 2,5/12
61721560 LAPP Wire-end Ferrules Image 1
61721560 LAPP Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.0393 € *
Available: 640 pcs.
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0393 €
100 pcs.
0.0333 €
500 pcs.
0.0286 €
1000 pcs.
0.0250 €
5000 pcs.
0.0226 €
*incl. VAT plus shipping costs
Subject to prior sale

Conductor end sleeve, 61721560, LAPP

Uninsulated conductor end sleeves. Slightly funnel-shaped opening makes it easy to slip it on to the core.

Technical specifications
Filter Property Value
Cable cross-section 2.5 mm²
Isolated No
Colour silver
Length 12 mm
Standard number DIN 46228
Contact material electrolytic copper
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes