83881140 | LAPP
Kit with temperature indicators, 53 to 70 °C, 83881140
Order No.: 80B832
EAN: 4064728213681
MPN:
83881140
FLEXIMARK THERMO CLIP 70°C Starterkit
Series: FLEXIMARK THERMO CLIP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.0275 € *
Standard delivery time from the manufacturer is: 6 Weeks
Temperature indicator set, 83881140, LAPP
Starter kit as basic equipment with FLEXIMARK THERMO CLIP temperature indicators in five different sizes for cable outer diameters of 2.3-31.0 mm. The use of small parts ensures optimum order and prevents the content from being mixed up. The size of the individual compartments can be individually adapted.
Features
- Stackable and robust case made of durable plastic
- Transparent lid allows a perfect overview even when closed
- The snap closure provides reliable closing
Applications
- Safe transport and storage of FLEXIMARK THERMO CLIP temperature indicators
- Especially for use in maintenance, e.g. for inspecting industrial plants
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kit with temperature indicators | |
| min. operating temperature | 53 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |