83881127 | LAPP
Temperature indicator, 90 °C, 83881127
Order No.: 80B836
EAN: 4064727996684
MPN:
83881127
FLEXIMARK THERMO WRAP 90°C -20
Series: FLEXIMARK THERMO WRAP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.497 € *
Standard delivery time from the manufacturer is: 6 Weeks
Temperature indicator, 83881127, LAPP
This supplied temperature indicator enables visual inspection of electrical equipment. The colour changes if the temperature is exceeded. Quickly identifying overheated electrical components makes rapid cause analysis possible. This allows appropriate countermeasures to be initiated to avoid plant downtimes.
Features
- Safe, fast and uncomplicated installation
- Irreversible colour change at temperatures from +70°C or +90°C
- 24/7 monitoring and the memory effect make it possible to continuously record temperature exceedance, and can act as an early warning of overheating
Applications
- Cable outer diameters up to 33 mm
- Power cables
- Dry interiors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature indicator | |
| min. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |