1708010/100 | LAPP

Telephone cable, 20-wire, J-Y(ST)Y, 10 x 2 x 0.8 mm, red, PVC, 1708010/100

Order No.: 30P3617
EAN: 4044774748368
MPN:
1708010/100
J-Y(ST)Y...LG 10X2X0,8 BMK
Series: J-Y(ST)Y
1708010/100 LAPP Telecommunication Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.3788 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
1 mtr.
5.3788 €
10 mtr.
4.7481 €
50 mtr.
4.3197 €
100 mtr.
3.9746 €
500 mtr.
3.6533 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of cores 20
Inner diameter 0.8 mm
Cable structure 10 x 2 x 0.8 mm
Colour red
Material PVC
Outer diameter 13.5 mm
Halogen free No
Core insulation material PVC
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -5 °C to 50 °C
Logistics
Property Value
Customs tariff number 85444991
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes