1708004/100 | LAPP
Telephone cable, 8-wire, J-Y(ST)Y, 4 x 2 x 0.8 mm, red, PVC, 1708004/100
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.5347 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 mtr.
2.5347 €
10 mtr.
2.2253 €
50 mtr.
2.0349 €
100 mtr.
1.8802 €
500 mtr.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of cores | 8 | |
| Inner diameter | 0.8 mm | |
| Cable structure | 4 x 2 x 0.8 mm | |
| Colour | red | |
| Material | PVC | |
| Outer diameter | 9 mm | |
| Halogen free | No | |
| Core insulation material | PVC | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444991 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |