1591511 | LAPP
Telephone cable, 40-wire, J-Y(ST)Y, 20 x 2 x 0.8 mm, gray, PVC, 1591511
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
14.3038 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of cores | 40 | |
| Inner diameter | 0.8 mm | |
| Cable structure | 20 x 2 x 0.8 mm | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 16.5 mm | |
| Halogen free | No | |
| Core insulation material | PVC | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444991 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |