1591501/100 | LAPP

Telephone cable, 4-wire, J-Y(ST)Y, 2 x 2 x 0.8 mm, gray, PVC, 1591501/100

Order No.: 30P3658
EAN: 4044774747248
MPN:
1591501/100
J-Y(ST)Y...LG 2X2X0,8
Series: J-Y(ST)Y
1591501/100 LAPP Telecommunication Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.2138 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2138 €
10 mtr.
1.0829 €
50 mtr.
0.9877 €
100 mtr.
0.8925 €
500 mtr.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of cores 4
Inner diameter 0.8 mm
Cable structure 2 x 2 x 0.8 mm
Colour gray
Material PVC
Outer diameter 7 mm
Halogen free No
Core insulation material PVC
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 50 °C
Logistics
Property Value
Customs tariff number 85444991
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes