1591318 | LAPP

Telephone cable, 200-wire, J-Y(ST)Y, 100 x 2 x 0.6 mm, gray, PVC, 1591318

Order No.: 30P3606
EAN: 4044774747194
MPN:
1591318
J-Y(ST)Y...LG 100X2X0,6
Series: J-Y(ST)Y
1591318 LAPP Telecommunication Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
40.0673 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20,033.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
40.0673 €
Technical specifications
Filter Property Value
Number of cores 200
Inner diameter 0.6 mm
Cable structure 100 x 2 x 0.6 mm
Colour gray
Material PVC
Outer diameter 23 mm
Halogen free No
Core insulation material PVC
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -5 °C to 50 °C
Logistics
Property Value
Customs tariff number 85444991
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes