1591313/100 | LAPP
Telephone cable, 60-wire, J-Y(ST)Y, 30 x 2 x 0.6 mm, gray, PVC, 1591313/100
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.3070 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
630.70 € *
Price list
Quantity
Price per unit*
100 mtr.
6.3070 €
500 mtr.
5.8072 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of cores | 60 | |
| Inner diameter | 0.6 mm | |
| Cable structure | 30 x 2 x 0.6 mm | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 13 mm | |
| Halogen free | No | |
| Core insulation material | PVC | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444991 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |