1591310/100 | LAPP

Telephone cable, 32-wire, J-Y(ST)Y, 16 x 2 x 0.6 mm, gray, PVC, 1591310/100

Order No.: 30P3629
EAN: 4044774746890
MPN:
1591310/100
J-Y(ST)Y...LG 16X2X0,6
Series: J-Y(ST)Y
1591310/100 LAPP Telecommunication Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.1884 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.19 € *
Price list
Quantity
Price per unit*
1 mtr.
5.1884 €
10 mtr.
4.5934 €
50 mtr.
4.1531 €
100 mtr.
3.8437 €
500 mtr.
3.5462 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of cores 32
Inner diameter 0.6 mm
Cable structure 16 x 2 x 0.6 mm
Colour gray
Material PVC
Outer diameter 10.5 mm
Halogen free No
Core insulation material PVC
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -5 °C to 50 °C
Logistics
Property Value
Customs tariff number 85444991
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes