1591308/100 | LAPP

Telephone cable, 24-wire, J-Y(ST)Y, 12 x 2 x 0.6 mm, gray, PVC, 1591308/100

Order No.: 30P3621
EAN: 4044774746852
MPN:
1591308/100
J-Y(ST)Y...LG 12X2X0,6
Series: J-Y(ST)Y
1591308/100 LAPP Telecommunication Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.0698 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
1 mtr.
4.0698 €
10 mtr.
3.6057 €
50 mtr.
3.2725 €
100 mtr.
3.0226 €
500 mtr.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of cores 24
Inner diameter 0.6 mm
Cable structure 12 x 2 x 0.6 mm
Colour gray
Material PVC
Outer diameter 9.5 mm
Halogen free No
Core insulation material PVC
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -5 °C to 50 °C
Logistics
Property Value
Customs tariff number 85444991
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes