1591301/100 | LAPP
Telephone cable, 4-wire, J-Y(ST)Y, 2 x 2 x 0.6 mm, gray, PVC, 1591301/100
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.8211 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 mtr.
0.8211 €
10 mtr.
0.7140 €
50 mtr.
0.6188 €
100 mtr.
0.5712 €
500 mtr.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of cores | 4 | |
| Inner diameter | 0.6 mm | |
| Cable structure | 2 x 2 x 0.6 mm | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 5.5 mm | |
| Halogen free | No | |
| Core insulation material | PVC | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444991 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |