1591154 | LAPP
Telephone cable, 20-wire, A-2Y(L)2Y, 20 x 2 x 0.8 mm, black, PE, 1591154
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
13.5422 € *
Standard delivery time from the manufacturer is: On Request
Telephone outdoor cable, 1591154, LAPP
The 1591154 is an outdoor telecommunication cable, specially layered jacket for use as directly and indirectly buried/ burial cable.
Features
- Suitable for outdoor use
- Interference signals
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of cores | 20 | |
| Cable cross-section | 0.5 mm² | |
| Inner diameter | 0.8 mm | |
| Cable structure | 20 x 2 x 0.8 mm | |
| Colour | black | |
| Material | PE | |
| Outer diameter | 17.3 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Core colour sequence | DIN VDE 0816 | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -20 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444991 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |