1591029 | LAPP
Telephone cable, 4-wire, A-2YF(L)2Y, 4 x 2 x 0.6 mm, black, PE, 1591029
Order No.: 33P3761
EAN: 4044774745015
MPN:
1591029
A-2YF(L)2Y...ST III BD 4x2x0,6
Series: A-2YF(L)2Y
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.1063 € *
Standard delivery time from the manufacturer is: 6 Weeks
Telephone cable, 1591029, LAPP
The 1591029 is external cable for telecommunication and data processing systems. This product is UV-resistant, laterally watertight and due to the petroleum-jelly filling additionally longitudinal watertight.
Features
- Suitable for outdoor use
- Interference signals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of cores | 4 | |
| Cable cross-section | 0.28 mm² | |
| Inner diameter | 0.6 mm | |
| Cable structure | 4 x 2 x 0.6 mm | |
| Colour | black | |
| Material | PE | |
| Outer diameter | 10.4 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Core colour sequence | DIN VDE 0816 | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -20 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444991 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |