0034171 | LAPP
Sheathed line, 4-wire, J-2Y(ST)Y, 2 x 2 x 0.6 mm, gray, PVC, 0034171
Unit Price (€ / mtr.)
0.9044 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 mtr.
0.9044 €
10 mtr.
0.7973 €
50 mtr.
0.7378 €
100 mtr.
0.6902 €
500 mtr.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Installation data cables, 100 ohm, type Lapp Kabel J-2Y(ST)Y.
Suitable for data transfer rates of up to 16 Mbps. For fixed routing on or under plaster in dry and damp rooms
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of cores | 4 | |
| Inner diameter | 0.6 mm | |
| Cable structure | 2 x 2 x 0.6 mm | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 5.5 mm | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Core colour sequence | DIN VDE 0815 | |
| Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |