61735805 | LAPP
Stripping pliers for PTFE wire, 0.1-4.0 mm², L 191 mm, 136 g, 61735805
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
137.7901 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | PTFE wire | |
| Cable cross-section | 0.1-4.0 mm² | |
| 1000V Insulated | No | |
| Length | 191 mm | |
| Weight | 136 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |