61735801 | LAPP
Cassette, straight, black for PVC wires, 0.02-10 mm², 61735801
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.6849 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cartridge | |
| Version | straight, black | |
| Suitable for | PVC wires | |
| Cable cross-section | 0.02-10 mm² | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |