61735800 | LAPP
Stripping pliers for PVC wires, 0.02-10 mm², L 191 mm, 136 g, 61735800
Order No.: 30P189
EAN: 4044773198003
MPN:
61735800
EASY STRIP inkl. gerader Kasse
Series: EASY STRIP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
127.9964 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | PVC wires | |
| Cable cross-section | 0.02-10 mm² | |
| 1000V Insulated | No | |
| Length | 191 mm | |
| Weight | 136 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |