21920135 | LAPP
Cutter blade for rubber/TPE/PVC, 21920135
Order No.: 32P6230
EAN: 4044773100259
MPN:
21920135
UNIVERSAL STRIP MESSER AS-I
Series: UNIVERSAL STRIP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.3269 € *
Standard delivery time from the manufacturer is: On Request
Stripping tool, 21920135, LAPP
The 21920135 is a universal strip stripping tool for use with a great variety of insulation with differing hardness and dimension. It has automatic release after operation and interchangeable blades for different cable cross sections. No pinching or deforming of cable ends thanks to a special cutting mode.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | rubber/TPE/PVC | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |