21920129 | LAPP

Stripping pliers for PTFE wire, 0.03-2.08 mm², 21920129

Order No.: 32P6241
EAN: 4044773453454
MPN:
21920129
UNIVERSAL STRIP TEFLON 0,03-2,
Series: UNIVERSAL STRIP
21920129 LAPP Stripping Pliers, Stripping Tools Image 1
21920129 LAPP Stripping Pliers, Stripping Tools Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
211.1298 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
211.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
211.1298 €

Stripping tool, 21920129, LAPP

Universal stripping pliers with interchangeable stripping blades for special applications suitable for fluoropolymer & PVC cores, AS-I, Solar, POF cables For stripping of sheath and insulation from all single wires and multi-wire cables from 0.03 to 16 mm².

Features

  • No pinching or deforming of cable ends thanks to a special cutting mode
  • Interchangeable blades for different cable cross sections
  • For use with a great variety of insulation with differing hardness and dimension
  • Automatic release after operation
Technical specifications
Filter Property Value
Product type stripping pliers
Version for fluoropolymer cables
Suitable for PTFE wire
Cable cross-section 0.03-2.08 mm²
1000V Insulated No
Logistics
Property Value
Customs tariff number 82032000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes