21920122 | LAPP

Cutter blade for XLPO, 1.5-6.0 mm², 21920122

Order No.: 32P6233
EAN: 4044773469721
MPN:
21920122
UNIVERSAL STRIP MESSER SOLAR 1
Series: UNIVERSAL STRIP
21920122 LAPP Stripping Pliers, Stripping Tools Image 1
21920122 LAPP Stripping Pliers, Stripping Tools Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
103.6371 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
103.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
103.6371 €

Stripping tool, 21920122, LAPP

Universal stripping pliers with interchangeable stripping blades for special applications suitable for fluoropolymer & PVC cores, AS-I, Solar, POF cables For stripping of sheath and insulation from all single wires and multi-wire cables from 0.03 to 16 mm².

Features

  • No pinching or deforming of cable ends thanks to a special cutting mode
  • Interchangeable blades for different cable cross sections
  • For use with a great variety of insulation with differing hardness and dimension
  • Automatic release after operation
Technical specifications
Filter Property Value
Product type cutter blade
Version for solar cables
Suitable for XLPO
Cable cross-section 1.5-6.0 mm²
1000V Insulated No
Logistics
Property Value
Customs tariff number 82032000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes