21920008 | LAPP
Cutter blade for PTFE wire, 0.5-16 mm², 21920008
Order No.: 32P6234
EAN: 4044773101430
MPN:
21920008
UNIVERSAL STRIP MESSER TEFLON
Series: UNIVERSAL STRIP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.3868 € *
Standard delivery time from the manufacturer is: On Request
Stripping tool, 21920008, LAPP
Universal stripping pliers with interchangeable stripping blades for special applications suitable for fluoropolymer & PVC cores, AS-I, Solar, POF cables For stripping of sheath and insulation from all single wires and multi-wire cables from 0.03 to 16 mm².
Features
- No pinching or deforming of cable ends thanks to a special cutting mode
- Interchangeable blades for different cable cross sections
- For use with a great variety of insulation with differing hardness and dimension
- Automatic release after operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Version | for fluoropolymer cables | |
| Suitable for | PTFE wire | |
| Cable cross-section | 0.5-16 mm² | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82033000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |