53110130 | LAPP
Storage box, without drawers, gray, (L x W x D) 150 x 150 x 90 mm, 53110130
Unit Price (€ / pc.)
25.2518 € *
Standard delivery time from the manufacturer is: 6 Weeks
Industrial box, 53110130, LAPP
Storage box with hinges and quick-release fasteners. Protection class: IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Depth | 90 mm | |
| Length | 150 mm | |
| Colour | gray | |
| ESD protection | No | |
| Material | ABS | |
| Width | 150 mm | |
| Version | storage box | |
| Contents | without drawers |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |