61830392 | LAPP
Cable bundle hose, bundle-Ø 17 to 23 mm, PP, light gray, 61830392
Order No.: 33P4232
EAN: 4044777785292
MPN:
61830392
CABLE EATER SHR-20-PPG
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.4617 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
6.46 € *
Price list
Quantity
Price per unit*
1 mtr.
6.4617 €
10 mtr.
5.7239 €
50 mtr.
4.9861 €
100 mtr.
4.4863 €
500 mtr.
4.0936 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable cover, 61830392, LAPP
Cable-Eater is a cable conduit for bundling cables and conductors. Main application is the bundling and protection of cables in cable pre-assembly, electrical industry and switch cabinets.
Features
- Halogen-free
- Assembly time
- Good UV-resistance
Applications
- Bundling and protection for fixed and mobile electrical installations
- Robot-building
- Control cabinets
- Office machines and systems for data processing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 17 mm | |
| max. Bundle diameter | 23 mm | |
| Material | PP | |
| Colour | light gray | |
| Wall thickness | 0.9 mm | |
| Length | 30 m | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |