61830391 | LAPP
Cable bundle hose, bundle-Ø 10 to 16 mm, PP, light gray, 61830391
Order No.: 33P4227
EAN: 4044777785285
MPN:
61830391
CABLE EATER SHR-15-PPG
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.8556 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 mtr.
3.8556 €
10 mtr.
3.3915 €
50 mtr.
2.9512 €
100 mtr.
2.6537 €
500 mtr.
2.4395 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable cover, 61830391, LAPP
Cable-Eater is a cable conduit for bundling cables and conductors. Main application is the bundling and protection of cables in cable pre-assembly, electrical industry and switch cabinets.
Features
- Halogen-free
- Assembly time
- Good UV-resistance
Applications
- Bundling and protection for fixed and mobile electrical installations
- Robot-building
- Control cabinets
- Office machines and systems for data processing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 10 mm | |
| max. Bundle diameter | 16 mm | |
| Material | PP | |
| Colour | light gray | |
| Wall thickness | 0.8 mm | |
| Length | 50 m | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |