61600040 | LAPP
Cable bundle hose, bundle-Ø 5 to 20 mm, PE, natural, 61600040
Order No.: 33P5799
EAN: 4044773248128
MPN:
61600040
KUNSTSTOFFWENDEL KW 5 NA
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.5712 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable bundle conduit, 61600040, LAPP
The 61600040 is a plastic coil and is suitable for a flexible bundling from cables and lines.
Features
- Good chemical resistance
- Flame-retardant
- Mechanical resistance
- UV-resistant
- Flexibility of the cables is largely preserved
- Spiral-shaped cut tube
- For time-saving cable and wire bundling
Applications
- For the manufacturing of cable harnesses with branch-offs
- For protection against mechanical stress
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 5 mm | |
| max. Bundle diameter | 20 mm | |
| Material | PE | |
| Colour | natural | |
| Wall thickness | 0.8 mm | |
| Length | 30 m | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |