44423147 | LAPP

Panel socket, M16, 3 pole + PE, screw connection, screw locking, straight, 44423147

Order No.: 30P1264
EAN: 4044776705758
MPN:
44423147
EPIC POWER M12 A4 M16 3+PE F
Series: EPIC POWER M12
44423147 LAPP Sensor-Actuator Connectors Image 1
44423147 LAPP Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.919 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.919 €

Power connector, 44423147, LAPP KABEL

Features

  • Flange connector
  • Pollution degree: 3
  • Degree of protection: IP67
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type panel socket
Pin number 3 pole + PE
Thread size M16
Coding S
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes