44423145 | LAPP
Panel socket, M20, 3 pole + PE, screw connection, screw locking, straight, 44423145
Order No.: 30P1265
EAN: 4044776705734
MPN:
44423145
EPIC POWER M12 A4 M20 3+PE F1
Series: EPIC POWER M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5521 € *
Standard delivery time from the manufacturer is: On Request
Power connector, 44423145, LAPP KABEL
Features
- Screw clamp
- Pollution degree: 3
- Degree of protection: IP67
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 3 pole + PE | |
| Thread size | M20 | |
| Coding | S | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |