381166350 | LAPP
Plug, M12, 4 pole, screw connection, screw locking, straight, 381166350
Order No.: 67F9991
EAN: 4064728618608
MPN:
381166350
EPIC POWER M12F F6 4 SR1220 8-12
Series: EPIC POWER M12F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1749 € *
Standard delivery time from the manufacturer is: 6 Weeks
Circular connector, 381166350, LAPP
The 381166350 circular connector with its high stability thanks to impact-resistant polyamide is suitable for supplying power to smaller devices and systems in a wide range of applications. The service-friendly screw connection makes assembly possible without a special tool, and is suitable for connections which need to be detached again.
Features
- High power up to 16 A despite extremely space-saving design for very small devices
- The mechanical E-coding of the connector face prevents incorrect plugging with mating connectors
- When connected, protection class IP 67 can be achieved
- Good oil and chemical resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | F | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |