381166349 | LAPP

Jack, M12, 5 pole, screw connection, screw locking, straight, 381166349

Order No.: 67F9988
EAN: 4064728618592
MPN:
381166349
EPIC POWER M12E D6 4+FE SR1220 8-12
Series: EPIC POWER M12E
381166349 LAPP Sensor-Actuator Connectors Image 1
381166349 LAPP Sensor-Actuator Connectors Image 2
381166349 LAPP Sensor-Actuator Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8048 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
236.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
11.8048 €

Circular connector, 381166349, LAPP

The 381166349 circular connector with its high stability thanks to impact-resistant polyamide is suitable for direct current applications in the low voltage range and for supplying power to smaller devices (e.g. decentralised I/O modules, smaller motors).

Features

  • High power up to 16 A despite extremely space-saving design for very small devices
  • The mechanical E-coding of the connector face prevents incorrect plugging with mating connectors
  • The service-friendly screw connection makes assembly possible without a special tool, and is suitable for connections which need to be detached again
  • When connected, protection class IP 67 can be achieved
  • Good oil and chemical resistance
Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Coding E
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes