381166343 | LAPP

Jack, M12, 8 pole, screw connection, screw locking, angled, 381166343

Order No.: 67F8160
EAN: 4064728618530
MPN:
381166343
EPIC SENSOR M12A D7 8 SR1220 4-8
381166343 LAPP Sensor-Actuator Connectors Image 1
381166343 LAPP Sensor-Actuator Connectors Image 2
381166343 LAPP Sensor-Actuator Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9595 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
11.96 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9595 €
20 pcs.
10.9599 €
60 pcs.
10.1150 €
100 pcs.
9.6271 €
200 pcs.
8.9607 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 381166343, LAPP

The 381166343 circular connector has a high stability thanks to impact-resistant polyamide. The service-friendly screw connection makes assembly possible without a special tool, and is suitable for connections which need to be detached again.

Features

  • When connected, protection class IP 67 can be achieved
  • Good oil and chemical resistance

Applications

  • Can be used universally at machine interfaces for many applications for data and signal transmission in the low-frequency range
  • Typical application areas are sensors and actuators at field level
Technical specifications
Filter Property Value
Product type jack
Pin number 8 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes