381166340 | LAPP
Jack, M12, 4 pole, screw connection, screw locking, angled, 381166340
Order No.: 67F9987
EAN: 4064728618509
MPN:
381166340
EPIC DATA M12D D7 4 SR1220 4-8
Series: EPIC DATA M12D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7937 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
9.79 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7937 €
20 pcs.
8.9726 €
60 pcs.
8.4371 €
100 pcs.
7.8897 €
200 pcs.
7.3423 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 381166340, LAPP
The 381166340 circular connector has a high stability thanks to impact-resistant polyamide. The service-friendly screw connection makes assembly possible without a special tool, and is suitable for connections which need to be detached again.
Features
- When connected, protection class IP 67 can be achieved
- Good oil and chemical resistance
Applications
- Can be used universally on machine interfaces for many applications in data and signal transmission
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |