381166336 | LAPP
Plug, M12, 5 pole, screw connection, screw locking, angled, 381166336
Order No.: 67F9982
EAN: 4064728618462
MPN:
381166336
EPIC SENSOR M12B F1 5 SR1220 4-8
Series: EPIC SENSOR M12B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7465 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7465 €
20 pcs.
8.0206 €
60 pcs.
7.5327 €
100 pcs.
7.0448 €
200 pcs.
6.5569 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 381166336, LAPP
The 381166336 circular connector has a high stability thanks to impact-resistant polyamide. The service-friendly screw connection makes assembly possible without a special tool, and is suitable for connections which need to be detached again.
Features
- When connected, protection class IP 67 can be achieved
- Good oil and chemical resistance
Applications
- For fieldbus communication in PROFIBUS-based networks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | B | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |