381166332 | LAPP

Plug, M12, 3 pole, screw connection, screw locking, angled, 381166332

Order No.: 67F8153
EAN: 4064728618424
MPN:
381166332
EPIC SENSOR M12A F1 3 SR1220 4-8
381166332 LAPP Sensor-Actuator Connectors Image 1
381166332 LAPP Sensor-Actuator Connectors Image 2
381166332 LAPP Sensor-Actuator Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7707 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
7.77 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7707 €
20 pcs.
7.1281 €
60 pcs.
6.6997 €
100 pcs.
6.2594 €
200 pcs.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 381166332, LAPP

The 381166332 circular connector has a high stability thanks to impact-resistant polyamide. The service-friendly screw connection makes assembly possible without a special tool, and is suitable for connections which need to be detached again.

Features

  • When connected, protection class IP 67 can be achieved
  • Good oil and chemical resistance

Applications

  • Can be used universally at machine interfaces for many applications for data and signal transmission in the low-frequency range
  • Typical application areas are sensors and actuators at field level
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes