381166329 | LAPP

Jack, M12, 12 pole, solder connection, screw locking, straight, 381166329

Order No.: 67F8162
EAN: 4064728618394
MPN:
381166329
EPIC SENSOR M12A D6 12 SL1220 4-8
381166329 LAPP Sensor-Actuator Connectors Image 1
381166329 LAPP Sensor-Actuator Connectors Image 2
381166329 LAPP Sensor-Actuator Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9837 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
10.98 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9837 €
20 pcs.
10.0674 €
60 pcs.
9.4605 €
100 pcs.
8.8417 €
200 pcs.
8.2467 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 381166329, LAPP

The 381166329 circular connector has a high stability thanks to impact-resistant polyamide. Solder termination is easy to implement, and creates a plug connection that is resistant to shock and vibrations.

Features

  • When connected, protection class IP 67 can be achieved
  • Good oil and chemical resistance

Applications

  • Can be used universally at machine interfaces for many applications for data and signal transmission in the low-frequency range
  • Typical application areas are sensors and actuators at field level
Technical specifications
Filter Property Value
Product type jack
Pin number 12 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes