381166326 | LAPP
Jack, M12, 4 pole, screw connection, screw locking, straight, 381166326
Order No.: 67F8150
EAN: 4064728618363
MPN:
381166326
EPIC SENSOR M12A D6 4 SR1220 4-8
Series: EPIC SENSOR M12A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3895 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
8.39 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3895 €
20 pcs.
7.6874 €
60 pcs.
7.2233 €
100 pcs.
6.7711 €
200 pcs.
6.2951 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 381166326, LAPP
The 381166326 circular connector has a high stability thanks to impact-resistant polyamide. The service-friendly screw connection makes assembly possible without a special tool, and is suitable for connections which need to be detached again.
Features
- When connected, protection class IP 67 can be achieved
- Good oil and chemical resistance
Applications
- Can be used universally at machine interfaces for many applications for data and signal transmission in the low-frequency range
- Typical application areas are sensors and actuators at field level
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |