381166322 | LAPP

Plug, M12, 12 pole, solder connection, screw locking, straight, 381166322

Order No.: 67F8161
EAN: 4064728618325
MPN:
381166322
EPIC SENSOR M12A F6 12 SL1220 4-8
381166322 LAPP Sensor-Actuator Connectors Image 1
381166322 LAPP Sensor-Actuator Connectors Image 2
381166322 LAPP Sensor-Actuator Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5553 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
10.56 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5553 €
20 pcs.
9.6628 €
60 pcs.
9.0916 €
100 pcs.
8.4966 €
200 pcs.
7.9135 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 381166322, LAPP

The 381166322 circular connector has a high stability thanks to impact-resistant polyamide. Solder termination is easy to implement, and creates a plug connection that is resistant to shock and vibrations.

Features

  • When connected, protection class IP 67 can be achieved
  • Good oil and chemical resistance

Applications

  • Can be used universally at machine interfaces for many applications for data and signal transmission in the low-frequency range
  • Typical application areas are sensors and actuators at field level
Technical specifications
Filter Property Value
Product type plug
Pin number 12 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes