44429472 | LAPP
Sensor actuator cable, M8-plug, straight to M12 socket, straight, 5 pole, 5 m, PVC, black, 3 A, 44429472
Order No.: 33P7637
EAN: 4064728392317
MPN:
44429472
M12B5MS-M8B5FS-5,0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.8238 € *
Standard delivery time from the manufacturer is: 6 Weeks
Sensor/actuator cable, 44429472, LAPP
The 44429472 is a sensor/actuator cable assembled on both sides and saves time during installation and reduces or eliminates the potential for errors during on-site assembly. The PVC outer sheath is resistant to acids and alkalis and has limited oil resistance. Also can be used universally on machine interfaces for many applications in data and signal transmission.
Features
- Can be used in dry, damp or wet interiors
- Suitable for medium mechanical stress
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-plug, straight | |
| Connection (2) | M12 socket, straight | |
| Pin number | 5 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 3 A |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |