61722285 | LAPP
Hose cutter, plastic, 61722285
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.2727 € *
Standard delivery time from the manufacturer is: 4 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose scissors | |
| 1000V Insulated | No | |
| Blade length | 34 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |