75009653 | LAPP
Bulkhead housing kit, size H-B 24, 24 pole + PE , IP65, 75009653
Order No.: 46F777
EAN: 4044774419657
MPN:
75009653
EPIC KIT H-BE 24 BS SGR M25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.8581 € *
Standard delivery time from the manufacturer is: On Request
Bulkhead Housing Kit, 75009653, LAPP KABEL
Features
- Automation
- Mechanical resistance
- Robust
- Waterproof
- Temperature-resistant
Applications
- Industrial machinery and plant engineering
- Control engineering
- Plastics industry
- Light and sound technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 24 pole | |
| Shell size | H-B 24 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | M25, angled | |
| Type of locking | cross bow locking | |
| Contact connection | screw connection | |
| Degree of protection (IP) | IP65 | |
| Version | bulkhead housing kit | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |