75009650 | LAPP
Hood kit, size H-B 24, 24 pole + PE , IP65, 75009650
Order No.: 46F766
EAN: 4044774419664
MPN:
75009650
EPIC KIT H-BE 24 SS TG M25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.6960 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
45.70 € *
Price list
Quantity
Price per unit*
1 pcs.
45.6960 €
5 pcs.
41.9713 €
10 pcs.
39.4961 €
25 pcs.
37.0566 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood Kit, 75009650, LAPP KABEL
Features
- Automation
- Mechanical resistance
- Robust
- Waterproof
- Temperature-resistant
Applications
- Industrial machinery and plant engineering
- Control engineering
- Plastics industry
- Light and sound technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 24 pole | |
| Shell size | H-B 24 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | M25, straight | |
| Type of locking | cross bow locking | |
| Contact connection | screw connection | |
| Degree of protection (IP) | IP65 | |
| Version | hood kit | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |