75009647 | LAPP

Bulkhead housing kit, size H-B 16, 16 pole + PE , IP65, 75009647

Order No.: 46F774
EAN: 4044774419626
MPN:
75009647
EPIC KIT H-BE 16 BS AG
75009647 LAPP Rectangular Connector Sets Image 1
75009647 LAPP Rectangular Connector Sets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.7841 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
33.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
33.7841 €

Bulkhead Housing Kit, 75009647, LAPP KABEL

Features

  • Automation
  • Mechanical resistance
  • Robust
  • Waterproof
  • Temperature-resistant

Applications

  • Industrial machinery and plant engineering
  • Control engineering
  • Plastics industry
  • Light and sound technology
Technical specifications
Filter Property Value
Pin number 16 pole
Shell size H-B 16
Shell Material aluminum alloy
Cable Outlet M25, straight
Type of locking cross bow locking
Contact connection screw connection
Degree of protection (IP) IP65
Version bulkhead housing kit
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes